
Signal Conditioning DIR COUPLER 881MHz
Kyocera CP0603A0881CNTR technical specifications.
| Package/Case | 0603 |
| Contact Plating | Tin, Matte |
| Frequency | 881MHz |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency-Max | 894MHz |
| Operating Frequency-Min | 869MHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CP0603A0881CNTR to view detailed technical specifications.
No datasheet is available for this part.
