This Kyocera CP0603A0881DWTR is a surface mount ceramic capacitor with a 0603 package case and tin/lead plating. It operates over a temperature range of -40°C to 85°C and has an impedance of 50 ohms. The capacitor is available in quantities of 3000 per reel and is not RoHS compliant.
Kyocera CP0603A0881DWTR technical specifications.
| Package/Case | 0603 |
| Contact Plating | Tin, Lead |
| Frequency | 881MHz |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.