
The CP0603A0902HLTR is a surface mount chip resistor from Kyocera with a 50 ohm impedance and a frequency of 902 MHz. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The resistor is available in a 0603 package and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera CP0603A0902HLTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0603 |
| Contact Plating | Tin, Lead |
| Frequency | 902MHz |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CP0603A0902HLTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
