The CP0603A1960ANTR is a surface mount resistor from Kyocera with a package quantity of 3000 pieces per reel. It features a 0603 package case and is RoHS compliant. The resistor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for high-frequency applications up to 1.96GHz and has a characteristic impedance of 50 ohms.
Sign in to ask questions about the Kyocera CP0603A1960ANTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CP0603A1960ANTR technical specifications.
| Package/Case | 0603 |
| Contact Plating | Tin, Matte |
| Frequency | 1.96GHz |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CP0603A1960ANTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.