
Kyocera CP0603A2442DSTR technical specifications.
| Package/Case | SMD/SMT |
| Depth | 0.84mm |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CP0603A2442DSTR to view detailed technical specifications.
No datasheet is available for this part.