The CP0603A3600FNTR is a surface mount capacitor from Kyocera with a package quantity of 3000 units per reel. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. This component features a 50 ohm impedance and operates at a frequency of 3.6 GHz. It is available with a tin, matte contact plating and is suitable for surface mount applications.
Sign in to ask questions about the Kyocera CP0603A3600FNTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CP0603A3600FNTR technical specifications.
| Package/Case | 0603 |
| Contact Plating | Tin, Matte |
| Frequency | 3.6GHz |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CP0603A3600FNTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.