Res Thick Film 0603 3.09K Ohm 1% 1/16W 200ppm/C Molded SMD SMD Paper T/R
Kyocera CR10-3091F-T technical specifications.
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 3.09kR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CR10-3091F-T to view detailed technical specifications.
No datasheet is available for this part.