
Res Thick Film 0805 110K Ohm 1% 1/10W 200ppm/C Molded SMD SMD Paper T/R
Kyocera CR21-1103F-T technical specifications.
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 110kR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CR21-1103F-T to view detailed technical specifications.
No datasheet is available for this part.