Res Thick Film 0805 1.2M Ohm 5% 1/10W -500ppm/C to 300ppm/C Molded SMD SMD Paper T/R
Kyocera CR21-125J-T technical specifications.
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 1.2MR |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.
