
Res Thick Film 0805 18 Ohm 5% 1/10W 200ppm/C Molded SMD SMD Paper T/R
Kyocera CR21-180J-T technical specifications.
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 18R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CR21-180J-T to view detailed technical specifications.
No datasheet is available for this part.
