
Res Thick Film 0805 19.6K Ohm 1% 1/10W 200ppm/C Molded SMD SMD Paper T/R
Kyocera CR21-1962F-D technical specifications.
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 19.6kR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CR21-1962F-D to view detailed technical specifications.
No datasheet is available for this part.
