Res Thick Film 1206 169K Ohm 1% 1/8W 200ppm/C Molded SMD SMD Paper T/R
Kyocera CR32-1693F-T technical specifications.
| Package/Case | 1206 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 169kR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.