
Res Thick Film 1206 1.8M Ohm 5% 1/8W -500ppm/C to 300ppm/C Molded SMD SMD Paper T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 1206 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 1.8MR |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |