Res Thick Film 1206 41.2 Ohm 1% 1/8W 200ppm/C Molded SMD SMD Paper T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 1206 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 41.2R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |