Resistor Networks & Arrays 100 OHM 5% CONVEX
Kyocera CRC2A4E101JT technical specifications.
| Package/Case | Molded |
| Circuit Type | Isolated |
| Number of Resistors | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.