The CX3225SB-26.00-H2827 is a surface-mount oscillator from Kyocera with a frequency of 26MHz and a drive level of 10uW. It has an equivalent series resistance of 50 ohms and a load capacitance of 8 picofarads. The device is rated for operation between -10°C and 70°C and is available in a tape and reel packaging with 1000 units per package. The CX3225SB-26.00-H2827 is a surface-mount device with a height of 0.55mm, width of 2.5mm, and length of 3.2mm.
Checking distributor stock and pricing after the page loads.
Kyocera CX-3225SB-26.00-H2827 technical specifications.
| Drive Level | 10uW |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 26MHz |
| Frequency Stability | 15ppm |
| Height | 0.55mm |
| Length | 3.2mm |
| Load Capacitance | 8pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CX3225SB |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.