CX5032SB Series 40 MHz ±10 ppm 10 pF -10 to 70 °C Surface Mount Crystal
Kyocera CX-96F-40MHZ technical specifications.
| Capacitance | 1E-11F |
| Frequency Tolerance | 10ppm |
| Lead Free | Lead Free |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Operating Frequency | 40 MHz |
| RoHS | Compliant |
No datasheet is available for this part.