The CX2016DB series is a compact, surface-mount ceramic crystal unit featuring a small 2.0 x 1.6 mm footprint and a low profile of 0.40 mm. This 16 MHz automotive-grade crystal offers high stability and reliability within a wide temperature range, designed for mobile communications and Bluetooth applications.
Kyocera CX2016DB16000D0WZRC1 technical specifications.
| Frequency | 16.000000MHz |
| Load Capacitance | 8pF |
| Frequency Tolerance | ±25ppm |
| Frequency Stability | ±40ppm |
| Operating Temperature Range | -25 to +75°C |
| Equivalent Series Resistance (ESR) | 100Ohm |
| Dimension (Length) | 2.0mm |
| Dimension (Width) | 1.6mm |
| Height | 0.4mm |
| RoHS | Compliant |
| ECCN | EAR99 |
No datasheet is available for this part.