The CX2016DB32000D0FLJCC is a low-profile, surface mount crystal unit featuring a 32.000 MHz resonant frequency. It is housed in a 2.0 x 1.6 mm ceramic package with 4 pads. It is designed for high-density applications and features a tight ±10ppm frequency tolerance and stability over an industrial temperature range.
Checking distributor stock and pricing after the page loads.
Kyocera CX2016DB32000D0FLJCC technical specifications.
| Nominal Frequency | 32.000000MHz |
| Load Capacitance | 8pF |
| Frequency Tolerance | ±10ppm |
| Operating Temperature Range | -30 to +85°C |
| Equivalent Series Resistance (ESR) Max | 50Ohm |
| Drive Level | 10 (100 Max)µW |
| Dimensions | 2.0 x 1.6 x 0.45mm |
| Number of Pads | 4null |
| Rohs Status | Compliant |
| REACH | Compatible |