The CX3225CA series is a miniature, low-profile surface-mount crystal unit designed specifically for automotive applications. It features a ceramic package, is AEC-Q200 qualified, and is optimized for use in automotive infotainment and driving/safety equipment. The part operates at a frequency of 12MHz and is reflow compatible.
Kyocera CX3225CA12000D0HSSCC technical specifications.
| Frequency | 12MHz |
| Load Capacitance | 8pF |
| Case Size | 3.2 x 2.5mm |
| Height | 0.90mm |
| Operating Temperature Range | -40 to +125°C |
| Frequency Tolerance | ±50ppm |
| Frequency Stability over Temp | ±150ppm |
| AEC-Q Qualification | AEC-Q200 |
| RoHS | Compliant |
| REACH | Compliant |
| Automotive Grade | AEC-Q200 |
Download the complete datasheet for Kyocera CX3225CA12000D0HSSCC to view detailed technical specifications.
No datasheet is available for this part.