The CX3225CA16000D0HSSCC is a surface-mount ceramic crystal unit featuring a 16.000 MHz frequency. It is housed in a 3.2mm x 2.5mm package and is designed for high reliability in consumer and industrial applications. It features a fundamental mode of vibration and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Kyocera CX3225CA16000D0HSSCC technical specifications.
| Frequency | 16MHz |
| Load Capacitance | 8pF |
| Frequency Tolerance | ±15ppm |
| Operating Temperature Range | -40 to +125°C |
| ESR (Equivalent Series Resistance) | 100Ohms |
| Size | 3.2 x 2.5mm |
| Height | 0.7mm |
| RoHS | Compliant |
| REACH | Compliant |