
The CX3225GB14318P0HPQZ1 is a surface mount oscillator from Kyocera with a frequency of 14.31818MHz, a frequency stability of 30ppm, and a frequency tolerance of 20ppm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The oscillator is packaged in a SMD/SMT package and is available on a tape and reel with a package quantity of one. It has a load capacitance of 18pF and an equivalent series resistance of 100R.
Sign in to ask questions about the Kyocera CX3225GB14318P0HPQZ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CX3225GB14318P0HPQZ1 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 14.31818MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.035inch |
| Length | 0.126inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | CX3225GB, Kyocera |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CX3225GB14318P0HPQZ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
