
The Kyocera CX3225GB18432P0HPQZ1 is a surface mount oscillator with a frequency of 18.432MHz and a stability of 30ppm. It has a load capacitance of 18pF and a maximum operating temperature of 85°C. The oscillator is packaged in a tape and reel format and is suitable for use in a variety of applications.
Sign in to ask questions about the Kyocera CX3225GB18432P0HPQZ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CX3225GB18432P0HPQZ1 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 18.432MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.035inch |
| Length | 0.126inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | CX3225GB, Kyocera |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CX3225GB18432P0HPQZ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
