The CX3225GB24000P0HPQCC is a surface-mount quartz crystal resonator in a 3.2mm x 2.5mm package. It features a nominal frequency of 24.000 MHz and is designed for high reliability in consumer and industrial applications. It is part of the CX3225GB series which utilizes a glass-sealed ceramic package to provide excellent heat and shock resistance.
Kyocera CX3225GB24000P0HPQCC technical specifications.
| Frequency | 24.000MHz |
| Load Capacitance | 18pF |
| Frequency Tolerance | ±50ppm |
| Operating Temperature Range | -10 to +70°C |
| Equivalent Series Resistance (ESR) | 100Ω |
| Drive Level | 10 (100 max)μW |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Kyocera CX3225GB24000P0HPQCC to view detailed technical specifications.
No datasheet is available for this part.