Small, low profile SMT crystal unit in a 3.2x2.5mm ceramic package. This fundamental overtone crystal is AEC-Q200 qualified, making it suitable for automotive, consumer, and industrial electronics applications.
Sign in to ask questions about the Kyocera CX3225GB25000D0HEQCC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CX3225GB25000D0HEQCC technical specifications.
| Frequency | 25.0000MHz |
| Load Capacitance | 8pF |
| Frequency Tolerance | ±20ppm |
| Operating Temperature Range | -40 to +125°C |
| Motional Series Resistance | 50 maxΩ |
| Dimensions | 3.2 x 2.5 x 0.9mm |
| RoHS | Compliant |
| Automotive Standard | AEC-Q200 |
Download the complete datasheet for Kyocera CX3225GB25000D0HEQCC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.