CX3225SA Series 14.318 MHz ±50 ppm 8 pF -40 to 150 °C Surface Mount Crystal Unit
Kyocera CX3225SA14318D0PSS01 technical specifications.
| Capacitance | 8E-12F |
| Lead Free | Lead Free |
| Load Capacitance | 8pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 14.318 MHz |
| RoHS | Compliant |
No datasheet is available for this part.