The CX3225SA16000D0PTWZ1 is a CSMD packaged crystal oscillator from Kyocera with a frequency of 16MHz and an equivalent series resistance of 60 ohms. It operates over a temperature range of -40°C to 150°C and is packaged in tape and reel format. This component is compliant with RoHS regulations.
Kyocera CX3225SA16000D0PTWZ1 technical specifications.
| Package/Case | CSMD |
| Depth | 2.5mm |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 16MHz |
| Frequency Stability | 200ppm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CX3225SA16000D0PTWZ1 to view detailed technical specifications.
No datasheet is available for this part.