
The CX3225SA40000D0PTWCC is a surface-mount quartz crystal unit from KYOCERA AVX designed for automotive electronics. It features a miniature 3.2 x 2.5mm ceramic package with four terminals for improved mounting stability and GND performance. This component is AEC-Q200 qualified, operates across a wide temperature range from -40°C to +150°C, and offers a frequency of 40MHz with an 8pF load capacitance. It is specifically optimized for automotive control systems, ECUs, TPMS, and high-speed automotive networks.
Kyocera CX3225SA40000D0PTWCC technical specifications.
| Frequency | 40MHz |
| Load Capacitance | 8pF |
| Frequency Tolerance | ±50PPM |
| Frequency Stability | ±200PPM |
| ESR (Equivalent Series Resistance) | 50Ohms |
| Operating Temperature Range | -40 to +150°C |
| Drive Level | 200 (max)uW |
| Dimensions | 3.2 x 2.5 x 0.8mm |
| Mounting Type | Surface Mount |
| Number of Pins | 4 |
| RoHS | Compliant |
| REACH | Unaffected |
| Qualification | AEC-Q200 |
Download the complete datasheet for Kyocera CX3225SA40000D0PTWCC to view detailed technical specifications.
No datasheet is available for this part.