The CX3225SB32000D0FFFCC is a surface-mount, miniature crystal unit featuring a 32.000 MHz frequency. It is housed in a 3.2 x 2.5 mm ceramic package with a low profile of 0.55 mm. This fundamental mode crystal is AEC-Q200 qualified and designed for applications in consumer electronics, mobile communications, Bluetooth, and wireless LAN. It is reflow compatible and ROHS compliant.
Kyocera CX3225SB32000D0FFFCC technical specifications.
| Frequency | 32.000MHz |
| Frequency Tolerance | ±10ppm |
| Frequency Stability | ±15ppm |
| Load Capacitance | 8pF |
| Operating Temperature Range | -20 to +70°C |
| ESR (Equivalent Series Resistance) | 50Ohm |
| Drive Level | 10 (100 max)µW |
| Height | 0.55mm |
| RoHS | Compliant |
| Automotive Qualification | AEC-Q200 |
| Msl | 1 |
Download the complete datasheet for Kyocera CX3225SB32000D0FFFCC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.