The CX3225SB series is a miniature and low-profile surface mount crystal unit housed in a ceramic package. This fundamental mode crystal is AEC-Q200 qualified and features high reliability for digital electronics, mobile communications, and automotive applications.
Kyocera CX3225SB48000D0WPSC1 technical specifications.
| Frequency | 48MHz |
| Load Capacitance | 8pF |
| Frequency Tolerance | ±10ppm |
| Operating Temperature Range | -40 to +125°C |
| Frequency Stability | ±50ppm |
| Motional Series Resistance (ESR) | 50Ohms |
| Drive Level | 10µW |
| Dimensions | 3.2 x 2.5 x 0.55mm |
| RoHS | Compliant |
| Automotive Qualification | AEC-Q200 |
Download the complete datasheet for Kyocera CX3225SB48000D0WPSC1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.