
Signal Conditioning Directional Coupler 2050-2250 MHz
Kyocera DB0603N2150ANTR technical specifications.
| Package/Case | 0603 |
| Frequency | 2.15GHz |
| Impedance | 50R |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | DB0603 |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.