Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera DB0805A0880ASTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera DB0805A0880ASTR technical specifications.
| Package/Case | 0805 |
| Contact Plating | Tin |
| Frequency | 880MHz |
| Insertion Loss | 0.35dB |
| Lead Free | Lead Free |
| Max Frequency | 910MHz |
| Min Frequency | 850MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency-Max | 880MHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DB0805 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kyocera DB0805A0880ASTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
