The DB0805A0915AWTR is a surface-mount component from Kyocera, packaged in tape and reel quantities of 3000. It operates within a temperature range of -40°C to 85°C. This component is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Frequency | 915MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | DB0805 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |