
Signal Conditioning Directional Coupler 1542 MHz +/- 50
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Frequency | 1.542GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | DB0805 |
| Termination | SMD/SMT |
| RoHS | Compliant |