
The DB0805A1800ASTR diode from Kyocera is a surface-mount device with a package quantity of 3000 units per reel. It operates within a temperature range of -40°C to 85°C. The diode is RoHS compliant and features a 0805 case size. It is designed for high-frequency applications up to 1.8GHz.
Kyocera DB0805A1800ASTR technical specifications.
| Package/Case | 0805 |
| Frequency | 1.8GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DB0805 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kyocera DB0805A1800ASTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
