
The DB0805A1850ASTR is a surface mount diode from Kyocera, featuring a frequency of 1.85GHz and a package quantity of 3000. This diode is packaged in a 0805 case and is designed for surface mount technology. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Frequency | 1.85GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DB0805 |
| Termination | SMD/SMT |
| RoHS | Compliant |