Sign in to ask questions about the Kyocera DB0805A1950AWTR\500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera DB0805A1950AWTR\500 technical specifications.
| Package/Case | 0805 |
| Frequency | 1.95GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | DB0805 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera DB0805A1950AWTR\500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.