The DB0805A2140AWTR diode from Kyocera features a package quantity of 3000 units per reel. It operates within a temperature range of -40°C to 85°C. The device is available in a 0805 package case, suitable for surface mount technology. The diode is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Frequency | 2.14GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | DB0805 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |