LCD Character Display Modules & Accessories Yellow Transmissive Yellow LED Backlight
Kyocera DMC-16202NY-LY-AZE-BJN technical specifications.
| Background Color | Yellow |
| Backlight Type | LED |
| Package/Case | Module |
| Fluid Type | STN |
| Package Quantity | 360 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Kyocera DMC-16202NY-LY-AZE-BJN to view detailed technical specifications.
No datasheet is available for this part.