The DP03A2450TTR/500 is a surface mount transistor from Kyocera with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a 1608 metric case code and a 0603 imperial case code, packaged in tape and reel with 500 units per package. The transistor operates at a frequency of 2.45GHz and is part of the MLO series with SMD/SMT termination.
Sign in to ask questions about the Kyocera DP03A2450TTR/500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera DP03A2450TTR/500 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | LGA |
| Frequency | 2.45GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | MLO™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kyocera DP03A2450TTR/500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.