Kyocera F-51320GNY-LY-AFN technical specifications.
| Max Operating Temperature | 50 |
| Min Operating Temperature | 0 |
| Supply Voltage-Nom | 9 |
| Supply Voltage-Min | 8.4 |
| Supply Voltage-Max | 9.6 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Kyocera F-51320GNY-LY-AFN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.