
This 2.8inch STN LCD module features a resolution of 128x64 pixels and is equipped with an LED backlight. It operates within a temperature range of -20°C to 70°C and is supplied with a voltage of up to 5.5V. The module is packaged in a tray with 60 units per package.
Sign in to ask questions about the Kyocera F-51553GNBJ-LW-AFN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera F-51553GNBJ-LW-AFN technical specifications.
| Background Color | Blue |
| Backlight Type | LED |
| Package/Case | Module |
| Diagonal Size | 2.8inch |
| Fluid Type | STN |
| Interface | Serial, Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 60 |
| Packaging | Tray |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera F-51553GNBJ-LW-AFN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
