
LCD MOD GRAPH 128X64 GRN TRANSM
Checking distributor stock and pricing after the page loads.
| Background Color | Black |
| Fluid Type | STN |
| Height | 11.8mm |
| Lead Free | Lead Free |
| Length | 89.7mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| Touchscreen | No |
| Width | 49.8mm |
| RoHS | Compliant |
