Checking distributor stock and pricing after the page loads.
| Fluid Type | FSTN |
| Interface | Serial, Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| RoHS | Not Compliant |