FUSE 0.25A 32V FAST THIN 0603
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Current | 250mA |
| Height | 0.029inch |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Series | Accu-Guard® |
| Width | 0.032inch |
| RoHS | Compliant |