The Kyocera F930G685MAA is a 6.8uF capacitor with a 1206 case code and SMD/SMT termination. It has a tolerance of 20% and a voltage rating of 4V. The capacitor operates within a temperature range of -55°C to 125°C and is packaged in tape and reel. The device is RoHS compliant.
Sign in to ask questions about the Kyocera F930G685MAA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera F930G685MAA technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| ESR (Equivalent Series Resistance) | 3.5R |
| Height | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F93 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera F930G685MAA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.