The Kyocera F950J107KPAAQ2 is a 100uF ceramic capacitor with a voltage rating of 6.3V and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 0805 case and is RoHS compliant. It is designed for surface mount applications and has a height of 1.2mm, length of 2.2mm, and width of 1.25mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Case Code (Imperial) | 0905 |
| Package/Case | 0805 |
| Dissipation Factor | 35% |
| ESR (Equivalent Series Resistance) | 1.2R |
| Height | 1.2mm |
| Length | 2.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F95 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |