Tantalum Capacitors - Solid SMD 10volts 68uF 10%
Checking distributor stock and pricing after the page loads.
Kyocera F951A686KBAAM1Q2 technical specifications.
| Capacitance | 68uF |
| Package/Case | SMD/SMT |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F95 |
| RoHS | Compliant |