
Radial film capacitor with 5.6uF capacitance and 10% tolerance, rated for 525VDC and 105VAC. Features a PP dielectric, 21mR ESR, and 7.4A current rating. Designed for through-hole PCB mounting with a 27.5mm lead pitch. Operating temperature range from -55°C to 105°C.
Kyocera FFB26J0565K-- technical specifications.
| Capacitance | 5.6uF |
| Package/Case | Radial |
| Current Rating | 7.4A |
| Depth | 14.6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 21mR |
| Height | 14.6mm |
| Height - Seated (Max) | 1.012inch |
| Lead Diameter | 0.8mm |
| Lead Length | 5.5mm |
| Lead Pitch | 27.5mm |
| Length | 31.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 80 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FFB |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 525V |
| Voltage Rating | 525V |
| Voltage Rating (AC) | 105V |
| DC Rated Voltage | 525V |
| Width | 0.575inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera FFB26J0565K-- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
