
Radial film capacitor with 100µF capacitance and 10% tolerance, rated for 600VDC. Features a PP dielectric, 6mΩ ESR, and a 49A current rating. Designed for chassis mounting with screw termination, offering a wide operating temperature range from -40°C to 105°C. Dimensions include 51mm length, 40mm height, and 20mm lead length.
Kyocera FFVE6K0107K-- technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Current Rating | 49A |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 6mR |
| Height | 40mm |
| Height - Seated (Max) | 1.614inch |
| Lead Free | Lead Free |
| Lead Length | 20mm |
| Lead Pitch | 1.772inch |
| Length | 51mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Package Quantity | 16 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | FFVE |
| Termination | Screw |
| Tolerance | 10% |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera FFVE6K0107K-- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.